
HRG3216P-1300-D-T1 | |
|---|---|
DigiKey Part Number | 408-HRG3216P-1300-D-T1TR-ND - Tape & Reel (TR) 408-HRG3216P-1300-D-T1CT-ND - Cut Tape (CT) 408-HRG3216P-1300-D-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRG3216P-1300-D-T1 |
Description | RES SMD 130 OHM 0.5% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-1300-D-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,73338 Kč | 7 733,38 Kč |
| 2 000 | 6,85464 Kč | 13 709,28 Kč |
| 3 000 | 6,77166 Kč | 20 314,98 Kč |
| 5 000 | 6,68509 Kč | 33 425,45 Kč |
| 7 000 | 6,64398 Kč | 46 507,86 Kč |
| 10 000 | 6,60339 Kč | 66 033,90 Kč |
| 12 000 | 6,59413 Kč | 79 129,56 Kč |
| 24 000 | 6,47906 Kč | 155 497,44 Kč |
| 25 000 | 6,46730 Kč | 161 682,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 Kč | 12,63 Kč |
| 10 | 10,44100 Kč | 104,41 Kč |
| 25 | 9,68320 Kč | 242,08 Kč |
| 50 | 9,14840 Kč | 457,42 Kč |
| 100 | 8,65580 Kč | 865,58 Kč |
| 250 | 8,06720 Kč | 2 016,80 Kč |
| 500 | 7,66936 Kč | 3 834,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,48000 Kč | 12,48 Kč |
| 10 | 10,32000 Kč | 103,20 Kč |
| 25 | 9,57080 Kč | 239,27 Kč |
| 50 | 9,04220 Kč | 452,11 Kč |
| 100 | 8,55540 Kč | 855,54 Kč |
| 250 | 7,97368 Kč | 1 993,42 Kč |
| 500 | 7,58046 Kč | 3 790,23 Kč |
| Unit Price without VAT: | 12,48000 Kč |
|---|---|
| Unit Price with VAT: | 15,10080 Kč |

