
HRG3216P-1100-D-T1 | |
|---|---|
DigiKey Part Number | 408-1870-2-ND - Tape & Reel (TR) 408-1870-1-ND - Cut Tape (CT) 408-1870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HRG3216P-1100-D-T1 |
Description | RES SMD 110 OHM 0.5% 1W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±0.5% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | HRG3216P-1100-D-T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.065" W (3.20mm x 1.65mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 10,94000 Kč | 109,40 Kč |
| 25 | 10,13800 Kč | 253,45 Kč |
| 50 | 9,58340 Kč | 479,17 Kč |
| 100 | 9,06690 Kč | 906,69 Kč |
| 250 | 8,44960 Kč | 2 112,40 Kč |
| 500 | 8,03300 Kč | 4 016,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,31521 Kč | 8 315,21 Kč |
| 2 000 | 7,95247 Kč | 15 904,94 Kč |
| 3 000 | 7,75939 Kč | 23 278,17 Kč |
| 5 000 | 7,53526 Kč | 37 676,30 Kč |
| 7 000 | 7,39859 Kč | 51 790,13 Kč |
| 10 000 | 7,26287 Kč | 72 628,70 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

