


HPT5025-50-T1 | |
|---|---|
DigiKey Part Number | 408-HPT5025-50-T1TR-ND - Tape & Reel (TR) 408-HPT5025-50-T1CT-ND - Cut Tape (CT) 408-HPT5025-50-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPT5025-50-T1 |
Description | RESISTOR TERMINATOR 50 OHM 20W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20W Terminator Specialized Resistor Thin Film Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HPT5025-50-T1 Models |
Category | Composition Thin Film |
Manufacturer Susumu | Impedance 50 Ohms |
Series | Power (Watts) 20W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 155°C |
Part Status Active | Mounting Type Surface Mount |
Type Terminator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 10 | 75,84500 Kč | 758,45 Kč |
| 25 | 69,94000 Kč | 1 748,50 Kč |
| 50 | 65,79100 Kč | 3 289,55 Kč |
| 100 | 61,88740 Kč | 6 188,74 Kč |
| 250 | 57,08096 Kč | 14 270,24 Kč |
| 500 | 54,61580 Kč | 27 307,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,06141 Kč | 49 061,41 Kč |
| 2 000 | 46,14468 Kč | 92 289,36 Kč |
| 3 000 | 44,62075 Kč | 133 862,25 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |

