RF Attenuators 5dB 0 Hz ~ 30 GHz 50 Ohms 100mW 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS2012-5DB-T05

DigiKey Part Number
408-ATS2012-5DB-T05TR-ND - Tape & Reel (TR)
408-ATS2012-5DB-T05CT-ND - Cut Tape (CT)
408-ATS2012-5DB-T05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS2012-5DB-T05
Description
HIGH FREQUENCY CHIP ATTENUATOR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 5dB 0 Hz ~ 30 GHz 50 Ohms 100mW 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Susumu
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
5dB
Frequency Range
0 Hz ~ 30 GHz
Power (Watts)
100mW
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 343
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1211,45000 Kč211,45 Kč
10183,58600 Kč1 835,86 Kč
25173,89720 Kč4 347,43 Kč
100160,61370 Kč16 061,37 Kč
250152,65880 Kč38 164,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500149,98452 Kč74 992,26 Kč
1 000144,59202 Kč144 592,02 Kč
Manufacturers Standard Package
Unit Price without VAT:211,45000 Kč
Unit Price with VAT:255,85450 Kč