RF Attenuators 9dB 0 Hz ~ 55 GHz 50 Ohms 100mW 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS2012-09DB-FD-T05

DigiKey Part Number
408-ATS2012-09DB-FD-T05TR-ND - Tape & Reel (TR)
408-ATS2012-09DB-FD-T05CT-ND - Cut Tape (CT)
408-ATS2012-09DB-FD-T05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATS2012-09DB-FD-T05
Description
HIGH FREQUENCY CHIP ATTENUATOR,
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 9dB 0 Hz ~ 55 GHz 50 Ohms 100mW 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 55 GHz
Manufacturer
Susumu
Power (Watts)
100mW
Series
Impedance
50 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Base Product Number
Attenuation Value
9dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 982
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,53000 Kč99,53 Kč
1086,07100 Kč860,71 Kč
2581,38840 Kč2 034,71 Kč
10074,95660 Kč7 495,66 Kč
25071,10260 Kč17 775,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50067,71646 Kč33 858,23 Kč
1 00065,17716 Kč65 177,16 Kč
1 50063,76029 Kč95 640,43 Kč
2 50062,04464 Kč155 111,60 Kč
Manufacturers Standard Package
Unit Price without VAT:99,53000 Kč
Unit Price with VAT:120,43130 Kč