ATS2012-00DB-FD-T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 454
Unit Price: 96,59000 Kč
Datasheet
Image for ATS2012-00DB-FD-T1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS2012-00DB-FD-T1

DigiKey Part Number
408-ATS2012-00DB-FD-T1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATS2012-00DB-FD-T1
Description
HIGH FREQUENCY CHIP ATTENUATOR,
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB 0 Hz ~ 55 GHz 50 Ohms 100mW 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Susumu
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Attenuation Value
0dB
Frequency Range
0 Hz ~ 55 GHz
Power (Watts)
100mW
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
0805 (2012 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00051,47450 Kč51 474,50 Kč
2 00048,90077 Kč97 801,54 Kč
Manufacturers Standard Package
Unit Price without VAT:51,47450 Kč
Unit Price with VAT:62,28415 Kč