Parametric Equivalent

ATS1005-1DB-FD-T1 | |
|---|---|
DigiKey Part Number | 408-ATS1005-1DB-FD-T1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATS1005-1DB-FD-T1 |
Description | HIGH FREQUENCY CHIP ATTENUATOR, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 50 GHz 50 Ohms 32mW 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 50 GHz |
Manufacturer Susumu | Power (Watts) 32mW |
Series | Impedance 50 Ohms |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Base Product Number |
Attenuation Value 1dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATS1005-1DB-FD-T05 | Susumu | 0 | 408-ATS1005-1DB-FD-T05CT-ND | 88,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,57402 Kč | 40 574,02 Kč |
| 2 000 | 38,54530 Kč | 77 090,60 Kč |
| 5 000 | 36,95136 Kč | 184 756,80 Kč |
| Unit Price without VAT: | 40,57402 Kč |
|---|---|
| Unit Price with VAT: | 49,09456 Kč |


