
VEJ471M1VTR-1313S | |
|---|---|
DigiKey Part Number | 4403-VEJ471M1VTR-1313STR-ND - Tape & Reel (TR) 4403-VEJ471M1VTR-1313SCT-ND - Cut Tape (CT) 4403-VEJ471M1VTR-1313SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEJ471M1VTR-1313S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 728 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 12,84700 Kč | 128,47 Kč |
| 50 | 9,71860 Kč | 485,93 Kč |
| 100 | 8,73220 Kč | 873,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,90840 Kč | 1 581,68 Kč |
| 400 | 7,22330 Kč | 2 889,32 Kč |
| 600 | 6,87710 Kč | 4 126,26 Kč |
| 1 000 | 6,49127 Kč | 6 491,27 Kč |
| 1 400 | 6,26425 Kč | 8 769,95 Kč |
| 2 000 | 6,04486 Kč | 12 089,72 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |

