
RZW821M1EBK-1025S | |
|---|---|
DigiKey Part Number | 4403-RZW821M1EBK-1025S-ND |
Manufacturer | |
Manufacturer Product Number | RZW821M1EBK-1025S |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 990 mA @ 120 Hz |
Packaging Bag | Ripple Current @ High Frequency 1.65 A @ 100 kHz |
Part Status Active | Impedance 42 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 4,60640 Kč | 27 638,40 Kč |
| Unit Price without VAT: | 4,60640 Kč |
|---|---|
| Unit Price with VAT: | 5,57374 Kč |

