RZWXXXXXXBK-XXXXS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RZW100M1HBK-0511S

DigiKey Part Number
4403-RZW100M1HBK-0511S-ND
Manufacturer
Manufacturer Product Number
RZW100M1HBK-0511S
Description
CAP ALUM 10UF 20% 50V RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
130 mA @ 100 kHz
Impedance
2 Ohms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,20000 Kč5,20 Kč
103,05800 Kč30,58 Kč
502,20120 Kč110,06 Kč
1001,94330 Kč194,33 Kč
5001,50510 Kč752,55 Kč
1 0001,37008 Kč1 370,08 Kč
3 0001,20356 Kč3 610,68 Kč
5 0001,14208 Kč5 710,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,20000 Kč
Unit Price with VAT:6,29200 Kč