
RXW102M1VBK-1325S | |
|---|---|
DigiKey Part Number | 4403-RXW102M1VBK-1325S-ND |
Manufacturer | |
Manufacturer Product Number | RXW102M1VBK-1325S |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.945 A @ 100 kHz |
Packaging Bulk | Impedance 30 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1V102MHD1TO | Nichicon | 6 471 | 493-12168-1-ND | 31,28000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,81000 Kč | 19,81 Kč |
| 10 | 12,61800 Kč | 126,18 Kč |
| 50 | 9,79800 Kč | 489,90 Kč |
| 250 | 8,01268 Kč | 2 003,17 Kč |
| 500 | 7,46084 Kč | 3 730,42 Kč |
| 1 000 | 7,00703 Kč | 7 007,03 Kč |
| 2 500 | 6,52794 Kč | 16 319,85 Kč |
| 5 000 | 6,23909 Kč | 31 195,45 Kč |
| Unit Price without VAT: | 19,81000 Kč |
|---|---|
| Unit Price with VAT: | 23,97010 Kč |

