
RXK101M1EBK-0611S | |
---|---|
DigiKey Part Number | 4403-RXK101M1EBK-0611S-ND |
Manufacturer | |
Manufacturer Product Number | RXK101M1EBK-0611S |
Description | CAP ALUM 100UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 196 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 380 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,04000 Kč | 6,04 Kč |
10 | 3,49900 Kč | 34,99 Kč |
50 | 2,53700 Kč | 126,85 Kč |
100 | 2,24340 Kč | 224,34 Kč |
500 | 1,75056 Kč | 875,28 Kč |
1 000 | 1,59870 Kč | 1 598,70 Kč |
3 000 | 1,41130 Kč | 4 233,90 Kč |
5 000 | 1,34208 Kč | 6 710,40 Kč |
Unit Price without VAT: | 6,04000 Kč |
---|---|
Unit Price with VAT: | 7,30840 Kč |