
RJA101M1VBK-0611S | |
|---|---|
DigiKey Part Number | 4403-RJA101M1VBK-0611S-ND |
Manufacturer | |
Manufacturer Product Number | RJA101M1VBK-0611S |
Description | CAP ALUM 100UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 50 | 2,15220 Kč | 107,61 Kč |
| 100 | 1,89580 Kč | 189,58 Kč |
| 500 | 1,46740 Kč | 733,70 Kč |
| 1 000 | 1,33496 Kč | 1 334,96 Kč |
| 3 000 | 1,17166 Kč | 3 514,98 Kč |
| 5 000 | 1,11135 Kč | 5 556,75 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |

