
RJA101M1EBK-0611S | |
|---|---|
DigiKey Part Number | 4403-RJA101M1EBK-0611S-ND |
Manufacturer | |
Manufacturer Product Number | RJA101M1EBK-0611S |
Description | CAP ALUM 100UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 142 mA @ 120 Hz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 3,53600 Kč | 35,36 Kč |
| 50 | 2,56380 Kč | 128,19 Kč |
| 100 | 2,26710 Kč | 226,71 Kč |
| 500 | 1,76904 Kč | 884,52 Kč |
| 1 000 | 1,61559 Kč | 1 615,59 Kč |
| 3 000 | 1,42621 Kč | 4 278,63 Kč |
| 5 000 | 1,35625 Kč | 6 781,25 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |

