
CER120MC13B | |
|---|---|
DigiKey Part Number | 4797-CER120MC13B-ND |
Manufacturer | |
Manufacturer Product Number | CER120MC13B |
Description | CORD 18AWG CEE 7/7 RA-C13 3.94' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.90' (1.20m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Supirit Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7, Right Angle | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 3.90' (1.20m) | |
Approval Agency Marking | CCC, ENCE, KCC, KEMA, SAA, VDE | |
Approved Countries | Austria, Belgium, Denmark, Europe, Finland, France, Germany, Korea, Italy, Netherlands, Norway, Sweden | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 6A | |
Operating Temperature | 0°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 70,07000 Kč | 700,70 Kč |
| 25 | 65,68160 Kč | 1 642,04 Kč |
| 50 | 62,54040 Kč | 3 127,02 Kč |
| 100 | 59,55450 Kč | 5 955,45 Kč |
| 250 | 55,82528 Kč | 13 956,32 Kč |
| 500 | 53,16106 Kč | 26 580,53 Kč |
| 1 000 | 50,62492 Kč | 50 624,92 Kč |
| 2 500 | 47,45817 Kč | 118 645,43 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |

