
STX555504100KMPA2 | |
|---|---|
DigiKey Part Number | 5025-STX555504100KMPA2-ND |
Manufacturer | |
Manufacturer Product Number | STX555504100KMPA2 |
Description | TX 1 COIL 1 LAYER 10UH 6000MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 10µH Wireless Charging Coil Transmitter 80mOhm Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Superworld Electronics (S) Pte. Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Transmitter | |
Type | 1 Coil, 1 Layer | |
Inductance | 10µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Current Rating (Amps) | 6A | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 2.17" L x 2.17" W x 0.12" H (55.0mm x 55.0mm x 3.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,45000 Kč | 89,45 Kč |
| 10 | 73,61900 Kč | 736,19 Kč |
| 25 | 68,09240 Kč | 1 702,31 Kč |
| 50 | 64,20760 Kč | 3 210,38 Kč |
| 100 | 60,54140 Kč | 6 054,14 Kč |
| 250 | 56,02016 Kč | 14 005,04 Kč |
| 500 | 52,83138 Kč | 26 415,69 Kč |
| 1 000 | 49,82867 Kč | 49 828,67 Kč |
| 2 500 | 46,72055 Kč | 116 801,38 Kč |
| Unit Price without VAT: | 89,45000 Kč |
|---|---|
| Unit Price with VAT: | 108,23450 Kč |

