1 Coil, 1 Layer 6.3µH Wireless Charging Coil Transmitter 25mOhm Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STX5050046R3KA11D

DigiKey Part Number
5025-STX5050046R3KA11D-ND
Manufacturer
Manufacturer Product Number
STX5050046R3KA11D
Description
TX 1 COIL 2 LAYER 6.3UH 10000MA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Coil, 1 Layer 6.3µH Wireless Charging Coil Transmitter 25mOhm Max
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Superworld Electronics (S) Pte. Ltd.
Series
Packaging
Bulk
Part Status
Active
Function
Transmitter
Type
1 Coil, 1 Layer
Inductance
6.3µH
Tolerance
±10%
DC Resistance (DCR)
25mOhm Max
Q @ Freq
-
Current Rating (Amps)
10A
Current - Saturation (Isat)
-
Frequency - Self Resonant
-
Operating Temperature
-40°C ~ 85°C
Size / Dimension
1.97" L x 1.97" W x 0.16" H (50.0mm x 50.0mm x 4.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
188,61000 Kč88,61 Kč
1072,86300 Kč728,63 Kč
2567,40360 Kč1 685,09 Kč
5063,55680 Kč3 177,84 Kč
10059,92830 Kč5 992,83 Kč
25055,45320 Kč13 863,30 Kč
50052,29636 Kč26 148,18 Kč
1 00049,32430 Kč49 324,30 Kč
2 50046,19560 Kč115 489,00 Kč
Manufacturers Standard Package
Unit Price without VAT:88,61000 Kč
Unit Price with VAT:107,21810 Kč