1 Coil, 1 Layer 6.3µH Wireless Charging Coil Transmitter 45mOhm Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STX5050036R3KA11S

DigiKey Part Number
5025-STX5050036R3KA11S-ND
Manufacturer
Manufacturer Product Number
STX5050036R3KA11S
Description
TX 1 COIL 1 LAYER 6.3UH 5000MA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Coil, 1 Layer 6.3µH Wireless Charging Coil Transmitter 45mOhm Max
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Superworld Electronics (S) Pte. Ltd.
Series
Packaging
Bulk
Part Status
Active
Function
Transmitter
Type
1 Coil, 1 Layer
Inductance
6.3µH
Tolerance
±10%
DC Resistance (DCR)
45mOhm Max
Q @ Freq
-
Current Rating (Amps)
5A
Current - Saturation (Isat)
-
Frequency - Self Resonant
-
Operating Temperature
-40°C ~ 85°C
Size / Dimension
1.97" L x 1.97" W x 0.12" H (50.0mm x 50.0mm x 3.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,00000 Kč59,00 Kč
1048,50500 Kč485,05 Kč
2544,87680 Kč1 121,92 Kč
5042,31520 Kč2 115,76 Kč
10039,89620 Kč3 989,62 Kč
25036,91532 Kč9 228,83 Kč
50034,81132 Kč17 405,66 Kč
1 00032,83058 Kč32 830,58 Kč
2 50030,38847 Kč75 971,18 Kč
Manufacturers Standard Package
Unit Price without VAT:59,00000 Kč
Unit Price with VAT:71,39000 Kč