
STX106530612R5KT | |
|---|---|
DigiKey Part Number | 5025-STX106530612R5KT-ND |
Manufacturer | |
Manufacturer Product Number | STX106530612R5KT |
Description | 3 COIL 1 LAYER 12.5UH, 11.5UH, 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Coil, 1 Layer 12.5µH, 11.5µH, 12.5µH Wireless Charging Coil Transmitter 80mOhm Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Superworld Electronics (S) Pte. Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Transmitter | |
Type | 3 Coil, 1 Layer | |
Inductance | 12.5µH, 11.5µH, 12.5µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Current Rating (Amps) | 6.5A | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 4.17" L x 2.09" W x 0.24" H (106.0mm x 53.0mm x 6.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,42000 Kč | 223,42 Kč |
| 10 | 183,77400 Kč | 1 837,74 Kč |
| 25 | 170,03360 Kč | 4 250,84 Kč |
| 50 | 160,33660 Kč | 8 016,83 Kč |
| 100 | 151,20240 Kč | 15 120,24 Kč |
| 250 | 139,94076 Kč | 34 985,19 Kč |
| 500 | 131,99720 Kč | 65 998,60 Kč |
| 1 000 | 129,13770 Kč | 129 137,70 Kč |
| Unit Price without VAT: | 223,42000 Kč |
|---|---|
| Unit Price with VAT: | 270,33820 Kč |

