
SRX324801120KBA | |
|---|---|
DigiKey Part Number | 5025-SRX324801120KBA-ND |
Manufacturer | |
Manufacturer Product Number | SRX324801120KBA |
Description | RX 1 COIL 2 LAYER 12UH 3000MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 12µH Wireless Charging Coil Receiver 200mOhm Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Superworld Electronics (S) Pte. Ltd. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 1 Layer | |
Inductance | 12µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | - | |
Current Rating (Amps) | 3A | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 1.89" L x 1.26" W x 0.06" H (48.0mm x 32.0mm x 1.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 42,22700 Kč | 422,27 Kč |
| 25 | 39,06480 Kč | 976,62 Kč |
| 50 | 36,83460 Kč | 1 841,73 Kč |
| 100 | 34,72860 Kč | 3 472,86 Kč |
| 250 | 32,13196 Kč | 8 032,99 Kč |
| 500 | 30,30012 Kč | 15 150,06 Kč |
| 1 000 | 28,57534 Kč | 28 575,34 Kč |
| 2 500 | 26,44883 Kč | 66 122,07 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |

