1 Coil, 1 Layer 14µH Wireless Charging Coil Receiver 355mOhm Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRX324501140KS

DigiKey Part Number
5025-SRX324501140KS-ND
Manufacturer
Manufacturer Product Number
SRX324501140KS
Description
RX 1 COIL 1 LAYER 14UH 1200MA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Coil, 1 Layer 14µH Wireless Charging Coil Receiver 355mOhm Max
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Superworld Electronics (S) Pte. Ltd.
Series
Packaging
Bag
Part Status
Active
Function
Receiver
Type
1 Coil, 1 Layer
Inductance
14µH
Tolerance
±10%
DC Resistance (DCR)
355mOhm Max
Q @ Freq
-
Current Rating (Amps)
1.2A
Current - Saturation (Isat)
-
Frequency - Self Resonant
-
Operating Temperature
-40°C ~ 85°C
Size / Dimension
1.77" L x 1.26" W x 0.07" H (45.0mm x 32.0mm x 1.7mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
154,17000 Kč54,17 Kč
1044,60000 Kč446,00 Kč
2541,25680 Kč1 031,42 Kč
5038,89660 Kč1 944,83 Kč
10036,67510 Kč3 667,51 Kč
25033,93444 Kč8 483,61 Kč
50032,00012 Kč16 000,06 Kč
1 00030,17875 Kč30 178,75 Kč
2 50027,93330 Kč69 833,25 Kč
Manufacturers Standard Package
Unit Price without VAT:54,17000 Kč
Unit Price with VAT:65,54570 Kč