
SRX2939018R6JB | |
|---|---|
DigiKey Part Number | 5025-SRX2939018R6JB-ND |
Manufacturer | |
Manufacturer Product Number | SRX2939018R6JB |
Description | RX 1 COIL 2 LAYER 8.6UH 2400MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 8.6µH Wireless Charging Coil Receiver 165mOhm Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Superworld Electronics (S) Pte. Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 1 Layer | |
Inductance | 8.6µH | |
Tolerance | ±5% | |
DC Resistance (DCR) | 165mOhm Max | |
Q @ Freq | - | |
Current Rating (Amps) | 2.4A | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 1.52" L x 1.20" W x 0.04" H (38.5mm x 30.5mm x 1.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,29000 Kč | 52,29 Kč |
| 10 | 43,02500 Kč | 430,25 Kč |
| 25 | 39,79560 Kč | 994,89 Kč |
| 50 | 37,52340 Kč | 1 876,17 Kč |
| 100 | 35,37950 Kč | 3 537,95 Kč |
| 250 | 32,73420 Kč | 8 183,55 Kč |
| 500 | 30,86790 Kč | 15 433,95 Kč |
| 1 000 | 29,11100 Kč | 29 111,00 Kč |
| 2 500 | 26,94472 Kč | 67 361,80 Kč |
| Unit Price without VAT: | 52,29000 Kč |
|---|---|
| Unit Price with VAT: | 63,27090 Kč |

