
SCT55048R9KMPA4 | |
|---|---|
DigiKey Part Number | 5025-SCT55048R9KMPA4-ND |
Manufacturer | |
Manufacturer Product Number | SCT55048R9KMPA4 |
Description | TX 1 COIL 1 LAYER 8.9UH 6000MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 8.9µH Wireless Charging Coil Transmitter 55mOhm Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Superworld Electronics (S) Pte. Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Function | Transmitter | |
Type | 1 Coil, 1 Layer | |
Inductance | 8.9µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 55mOhm Max | |
Q @ Freq | - | |
Current Rating (Amps) | 6A | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 2.17" Dia x 0.16" H (55.0mm x 4.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 53,94400 Kč | 539,44 Kč |
| 25 | 49,89960 Kč | 1 247,49 Kč |
| 50 | 47,04820 Kč | 2 352,41 Kč |
| 100 | 44,35830 Kč | 4 435,83 Kč |
| 250 | 41,04436 Kč | 10 261,09 Kč |
| 500 | 38,70604 Kč | 19 353,02 Kč |
| 1 000 | 36,50418 Kč | 36 504,18 Kč |
| 2 500 | 33,78990 Kč | 84 474,75 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |

