
SCT50046R3KA11D | |
|---|---|
DigiKey Part Number | 5025-SCT50046R3KA11D-ND |
Manufacturer | |
Manufacturer Product Number | SCT50046R3KA11D |
Description | TX 1 COIL 2 LAYER 6.3UH 10000MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 6.3µH Wireless Charging Coil Transmitter 25mOhm Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Superworld Electronics (S) Pte. Ltd. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Function | Transmitter | |
Type | 1 Coil, 1 Layer | |
Inductance | 6.3µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | - | |
Current Rating (Amps) | 10A | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 1.97" Dia x 0.16" H (50.0mm x 4.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 10 | 69,88100 Kč | 698,81 Kč |
| 25 | 64,64040 Kč | 1 616,01 Kč |
| 50 | 60,94880 Kč | 3 047,44 Kč |
| 100 | 57,46940 Kč | 5 746,94 Kč |
| 250 | 53,17868 Kč | 13 294,67 Kč |
| 500 | 50,15120 Kč | 25 075,60 Kč |
| 1 000 | 47,30030 Kč | 47 300,30 Kč |
| 2 500 | 44,09580 Kč | 110 239,50 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |

