1 Coil, 1 Layer 6.3µH Wireless Charging Coil Transmitter 45mOhm Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT50036R3KA11S

DigiKey Part Number
5025-SCT50036R3KA11S-ND
Manufacturer
Manufacturer Product Number
SCT50036R3KA11S
Description
TX 1 COIL 1 LAYER 6.3UH 5000MA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Coil, 1 Layer 6.3µH Wireless Charging Coil Transmitter 45mOhm Max
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Superworld Electronics (S) Pte. Ltd.
Series
Packaging
Bag
Part Status
Active
Function
Transmitter
Type
1 Coil, 1 Layer
Inductance
6.3µH
Tolerance
±10%
DC Resistance (DCR)
45mOhm Max
Q @ Freq
-
Current Rating (Amps)
5A
Current - Saturation (Isat)
-
Frequency - Self Resonant
-
Operating Temperature
-40°C ~ 85°C
Size / Dimension
1.97" Dia x 0.12" H (50.0mm x 3.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
153,33000 Kč53,33 Kč
1043,80200 Kč438,02 Kč
2540,52600 Kč1 013,15 Kč
5038,21220 Kč1 910,61 Kč
10036,02840 Kč3 602,84 Kč
25033,33476 Kč8 333,69 Kč
50031,43484 Kč15 717,42 Kč
1 00029,64540 Kč29 645,40 Kč
2 50027,43935 Kč68 598,38 Kč
Manufacturers Standard Package
Unit Price without VAT:53,33000 Kč
Unit Price with VAT:64,52930 Kč