Connector Header Surface Mount 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHED-SS008G1ABONE-B300

DigiKey Part Number
4324-PHED-SS008G1ABONE-B300TR-ND - Tape & Reel (TR)
4324-PHED-SS008G1ABONE-B300CT-ND - Cut Tape (CT)
4324-PHED-SS008G1ABONE-B300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PHED-SS008G1ABONE-B300
Description
MALE HEADER VERTICAL SMD 8POS G/
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.197" (5.00mm)
Mfr
Contact Length - Post
0.197" (5.00mm)
Series
Overall Contact Length
0.098" (2.48mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.098" (2.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polyamide (PA6T), Nylon 6T
Row Spacing - Mating
Features
Pick and Place
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 711
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,68000 Kč11,68 Kč
109,84400 Kč98,44 Kč
1008,35680 Kč835,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3507,87386 Kč2 755,85 Kč
7007,49756 Kč5 248,29 Kč
1 0507,28591 Kč7 650,21 Kč
1 7507,02783 Kč12 298,70 Kč
2 4506,86299 Kč16 814,33 Kč
3 5006,69241 Kč23 423,43 Kč
Manufacturers Standard Package
Unit Price without VAT:11,68000 Kč
Unit Price with VAT:14,13280 Kč