
| FHMD-DA020G1NBON-B | |
|---|---|
| DigiKey Part Number | 4324-FHMD-DA020G1NBON-B-ND | 
| Manufacturer | |
| Manufacturer Product Number | FHMD-DA020G1NBON-B | 
| Description | FEMALE HEADER VERTICAL THROUGH H | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 20 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Style | Board to Board | |
| Number of Positions | ||
| Number of Positions Loaded | All | |
| Pitch - Mating | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | 0.100" (2.54mm) | |
| Mounting Type | Through Hole | |
| Termination | ||
| Fastening Type | Push-Pull | |
| Contact Finish - Mating | ||
| Contact Finish Thickness - Mating | Flash | |
| Insulation Color | Black | |
| Insulation Height | 0.335" (8.50mm) | |
| Contact Length - Post | 0.118" (3.00mm) | |
| Operating Temperature | -40°C ~ 125°C | |
| Material Flammability Rating | UL94 V-0 | |
| Contact Finish - Post | Gold | |
| Mated Stacking Heights | - | |
| Ingress Protection | - | |
| Features | - | |
| Current Rating (Amps) | 3A | |
| Voltage Rating | - | |
| Applications | - | |
| Insulation Material | Polyamide (PA6T), Nylon 6T | |
| Contact Shape | Square | |
| Contact Material | Brass | |
| Contact Finish Thickness - Post | Flash | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 16,25000 Kč | 16,25 Kč | 
| 10 | 13,74800 Kč | 137,48 Kč | 
| 160 | 11,29119 Kč | 1 806,59 Kč | 
| 640 | 10,23827 Kč | 6 552,49 Kč | 
| 1 120 | 9,84180 Kč | 11 022,82 Kč | 
| 5 120 | 8,90796 Kč | 45 608,76 Kč | 
| Unit Price without VAT: | 16,25000 Kč | 
|---|---|
| Unit Price with VAT: | 19,66250 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic