Pressure Sensor ±80PSI ~ ±150PSI (±551.58kPa ~ ±1034.21kPa) Absolute Male - 0.08" (2.13mm) Tube, Dual 24 b 11-SMD, No Lead, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor ±80PSI ~ ±150PSI (±551.58kPa ~ ±1034.21kPa) Absolute Male - 0.08" (2.13mm) Tube, Dual 24 b 11-SMD, No Lead, Top Port
VN Series Pressure Sensors for Ventilators

VN150D

DigiKey Part Number
2232-VN150DTR-ND - Tape & Reel (TR)
2232-VN150DCT-ND - Cut Tape (CT)
2232-VN150DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VN150D
Description
ABS PRESSURE +/-80 TO 150 PSI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±80PSI ~ ±150PSI (±551.58kPa ~ ±1034.21kPa) Absolute Male - 0.08" (2.13mm) Tube, Dual 24 b 11-SMD, No Lead, Top Port
Datasheet
 Datasheet
EDA/CAD Models
VN150D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Superior Sensor Technology, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
±80PSI ~ ±150PSI (±551.58kPa ~ ±1034.21kPa)
Output Type
I2C, SPI
Output
24 b
Accuracy
±0.05%
Voltage - Supply
2.8V ~ 3.5V
Port Size
Male - 0.08" (2.13mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
250PSI (1723.69kPa)
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
11-SMD, No Lead, Top Port
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1623,22000 Kč623,22 Kč
5571,02000 Kč2 855,10 Kč
10551,57500 Kč5 515,75 Kč
25528,31800 Kč13 207,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
64507,07219 Kč32 452,62 Kč
128492,91820 Kč63 093,53 Kč
192485,18505 Kč93 155,53 Kč
320475,98134 Kč152 314,03 Kč
Manufacturers Standard Package
Unit Price without VAT:623,22000 Kč
Unit Price with VAT:754,09620 Kč