

VN150A | |
|---|---|
DigiKey Part Number | 2232-VN150ATR-ND - Tape & Reel (TR) 2232-VN150ACT-ND - Cut Tape (CT) 2232-VN150ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN150A |
Description | ABS PRESSURE 80 TO 150 PSI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 80PSI ~ 150PSI (551.58kPa ~ 1034.21kPa) Absolute Male - 0.08" (2.13mm) Tube, Dual 24 b 11-SMD, No Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | VN150A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Superior Sensor Technology, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 80PSI ~ 150PSI (551.58kPa ~ 1034.21kPa) | |
Output Type | I2C, SPI | |
Output | 24 b | |
Accuracy | ±0.05% | |
Voltage - Supply | 2.8V ~ 3.5V | |
Port Size | Male - 0.08" (2.13mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 250PSI (1723.69kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD, No Lead, Top Port | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 563,24000 Kč | 563,24 Kč |
| 5 | 515,83400 Kč | 2 579,17 Kč |
| 10 | 498,14900 Kč | 4 981,49 Kč |
| 25 | 477,02360 Kč | 11 925,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 457,71969 Kč | 29 294,06 Kč |
| 128 | 444,86211 Kč | 56 942,35 Kč |
| 192 | 437,83469 Kč | 84 064,26 Kč |
| 320 | 429,47163 Kč | 137 430,92 Kč |
| 448 | 424,24574 Kč | 190 062,09 Kč |
| Unit Price without VAT: | 563,24000 Kč |
|---|---|
| Unit Price with VAT: | 681,52040 Kč |


