Pressure Sensor ±1.14PSI ~ ±1.85PSI (±7.85kPa ~ ±12.75kPa) Male - 0.08" (2.13mm) Tube, Dual 24 b 11-SMD, No Lead, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor ±1.14PSI ~ ±1.85PSI (±7.85kPa ~ ±12.75kPa) Male - 0.08" (2.13mm) Tube, Dual 24 b 11-SMD, No Lead, Top Port
VN Series Pressure Sensors for Ventilators

VN131CM

DigiKey Part Number
2232-VN131CMTR-ND - Tape & Reel (TR)
2232-VN131CMCT-ND - Cut Tape (CT)
2232-VN131CMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VN131CM
Description
DIFF PRESSURE +/-60 TO 130CM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±1.14PSI ~ ±1.85PSI (±7.85kPa ~ ±12.75kPa) Male - 0.08" (2.13mm) Tube, Dual 24 b 11-SMD, No Lead, Top Port
Datasheet
 Datasheet
EDA/CAD Models
VN131CM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Superior Sensor Technology, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
-
Operating Pressure
±1.14PSI ~ ±1.85PSI (±7.85kPa ~ ±12.75kPa)
Output Type
I2C, SPI
Output
24 b
Accuracy
±0.05%
Voltage - Supply
2.8V ~ 3.5V
Port Size
Male - 0.08" (2.13mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
14.22PSI (98.07kPa)
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
11-SMD, No Lead, Top Port
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 398,05000 Kč1 398,05 Kč
51 292,34200 Kč6 461,71 Kč
101 252,97200 Kč12 529,72 Kč
251 241,38480 Kč31 034,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
641 162,73797 Kč74 415,23 Kč
1281 134,01664 Kč145 154,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 398,05000 Kč
Unit Price with VAT:1 691,64050 Kč