


VN131CM | |
|---|---|
DigiKey Part Number | 2232-VN131CMTR-ND - Tape & Reel (TR) 2232-VN131CMCT-ND - Cut Tape (CT) 2232-VN131CMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN131CM |
Description | DIFF PRESSURE +/-60 TO 130CM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±1.14PSI ~ ±1.85PSI (±7.85kPa ~ ±12.75kPa) Male - 0.08" (2.13mm) Tube, Dual 24 b 11-SMD, No Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | VN131CM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Superior Sensor Technology, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | - | |
Operating Pressure | ±1.14PSI ~ ±1.85PSI (±7.85kPa ~ ±12.75kPa) | |
Output Type | I2C, SPI | |
Output | 24 b | |
Accuracy | ±0.05% | |
Voltage - Supply | 2.8V ~ 3.5V | |
Port Size | Male - 0.08" (2.13mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 14.22PSI (98.07kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD, No Lead, Top Port | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 398,05000 Kč | 1 398,05 Kč |
| 5 | 1 292,34200 Kč | 6 461,71 Kč |
| 10 | 1 252,97200 Kč | 12 529,72 Kč |
| 25 | 1 241,38480 Kč | 31 034,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 1 162,73797 Kč | 74 415,23 Kč |
| 128 | 1 134,01664 Kč | 145 154,13 Kč |
| Unit Price without VAT: | 1 398,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 691,64050 Kč |

