Pressure Sensor ±1.14PSI ~ ±1.85PSI (±7.85kPa ~ ±12.75kPa) Male - 0.08" (2.13mm) Tube, Dual 24 b 11-SMD, No Lead, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor ±1.14PSI ~ ±1.85PSI (±7.85kPa ~ ±12.75kPa) Male - 0.08" (2.13mm) Tube, Dual 24 b 11-SMD, No Lead, Top Port
VN Series Pressure Sensors for Ventilators

VN130CM

DigiKey Part Number
2232-VN130CMTR-ND - Tape & Reel (TR)
2232-VN130CMCT-ND - Cut Tape (CT)
2232-VN130CMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VN130CM
Description
DIFF PRESSURE +/-80 TO 130CM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±1.14PSI ~ ±1.85PSI (±7.85kPa ~ ±12.75kPa) Male - 0.08" (2.13mm) Tube, Dual 24 b 11-SMD, No Lead, Top Port
Datasheet
 Datasheet
EDA/CAD Models
VN130CM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Superior Sensor Technology, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
-
Operating Pressure
±1.14PSI ~ ±1.85PSI (±7.85kPa ~ ±12.75kPa)
Output Type
I2C, SPI
Output
24 b
Accuracy
±0.05%
Voltage - Supply
2.8V ~ 3.5V
Port Size
Male - 0.08" (2.13mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
14.22PSI (98.07kPa)
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
11-SMD, No Lead, Top Port
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1963,39000 Kč963,39 Kč
5886,99800 Kč4 434,99 Kč
10858,54500 Kč8 585,45 Kč
25825,65800 Kč20 641,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
64793,35359 Kč50 774,63 Kč
128772,60992 Kč98 894,07 Kč
192761,27703 Kč146 165,19 Kč
Manufacturers Standard Package
Unit Price without VAT:963,39000 Kč
Unit Price with VAT:1 165,70190 Kč