


VN130CM | |
|---|---|
DigiKey Part Number | 2232-VN130CMTR-ND - Tape & Reel (TR) 2232-VN130CMCT-ND - Cut Tape (CT) 2232-VN130CMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN130CM |
Description | DIFF PRESSURE +/-80 TO 130CM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±1.14PSI ~ ±1.85PSI (±7.85kPa ~ ±12.75kPa) Male - 0.08" (2.13mm) Tube, Dual 24 b 11-SMD, No Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | VN130CM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Superior Sensor Technology, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | - | |
Operating Pressure | ±1.14PSI ~ ±1.85PSI (±7.85kPa ~ ±12.75kPa) | |
Output Type | I2C, SPI | |
Output | 24 b | |
Accuracy | ±0.05% | |
Voltage - Supply | 2.8V ~ 3.5V | |
Port Size | Male - 0.08" (2.13mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 14.22PSI (98.07kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD, No Lead, Top Port | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 810,00000 Kč | 810,00 Kč |
| 5 | 744,75000 Kč | 3 723,75 Kč |
| 10 | 720,41500 Kč | 7 204,15 Kč |
| 25 | 719,81720 Kč | 17 995,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 664,72281 Kč | 42 542,26 Kč |
| 128 | 647,00625 Kč | 82 816,80 Kč |
| 192 | 637,32385 Kč | 122 366,18 Kč |
| 320 | 625,80203 Kč | 200 256,65 Kč |
| Unit Price without VAT: | 810,00000 Kč |
|---|---|
| Unit Price with VAT: | 980,10000 Kč |


