


VN025CM | |
|---|---|
DigiKey Part Number | 2232-VN025CMTR-ND - Tape & Reel (TR) 2232-VN025CMCT-ND - Cut Tape (CT) 2232-VN025CMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN025CM |
Description | DIFF PRESSURE +/-5 TO 25CM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±1.14PSI ~ ±1.85PSI (±7.85kPa ~ ±12.75kPa) Male - 0.08" (2.13mm) Tube, Dual 24 b 11-SMD, No Lead, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Superior Sensor Technology, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | - | |
Operating Pressure | ±1.14PSI ~ ±1.85PSI (±7.85kPa ~ ±12.75kPa) | |
Output Type | I2C, SPI | |
Output | 24 b | |
Accuracy | ±0.05% | |
Voltage - Supply | 2.8V ~ 3.5V | |
Port Size | Male - 0.08" (2.13mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 1.42PSI (9.8kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD, No Lead, Top Port | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 998,03000 Kč | 998,03 Kč |
| 5 | 919,62800 Kč | 4 598,14 Kč |
| 10 | 905,32900 Kč | 9 053,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 823,61375 Kč | 52 711,28 Kč |
| 128 | 802,35328 Kč | 102 701,22 Kč |
| 192 | 790,73766 Kč | 151 821,63 Kč |
| Unit Price without VAT: | 998,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 207,61630 Kč |


