Pressure Sensor ±0.73PSI ~ ±5.8PSI (±5kPa ~ ±40kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor ±0.73PSI ~ ±5.8PSI (±5kPa ~ ±40kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port
HVAC Applications for Differential Pressure Sensors
Integrated Pressure Switch Capability

SP160-SM02-R

DigiKey Part Number
2232-SP160-SM02-RTR-ND - Tape & Reel (TR)
2232-SP160-SM02-RCT-ND - Cut Tape (CT)
2232-SP160-SM02-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP160-SM02-R
Description
SENSOR 5.8PSID 0.08" 16BIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±0.73PSI ~ ±5.8PSI (±5kPa ~ ±40kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port
Datasheet
 Datasheet
EDA/CAD Models
SP160-SM02-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.1%
Manufacturer
Superior Sensor Technology, Inc.
Voltage - Supply
2.8V ~ 3.5V
Series
Port Size
Male - 0.08" (2.13mm) Tube, Dual
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Port Style
Barbless
Part Status
Active
Features
Temperature Compensated
Applications
Board Mount
Termination Style
SMD (SMT) Tab
Pressure Type
Differential
Maximum Pressure
±36PSI (±249kPa)
Operating Pressure
±0.73PSI ~ ±5.8PSI (±5kPa ~ ±40kPa)
Operating Temperature
0°C ~ 50°C
Output Type
I2C, SPI
Mounting Type
Surface Mount
Output
16 b
Package / Case
11-SMD, No Lead, Top Port
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 110
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,66000 $38,66 $
535,52600 $177,63 $
1034,35800 $343,58 $
2532,96200 $824,05 $
5032,57360 $1 628,68 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25630,05551 $7 694,21 $
Manufacturers Standard Package
Unit Price without VAT:38,66000 $
Unit Price with VAT:46,77860 $