



ND130-SM02-R | |
|---|---|
DigiKey Part Number | 2232-ND130-SM02-RTR-ND - Tape & Reel (TR) 2232-ND130-SM02-RCT-ND - Cut Tape (CT) 2232-ND130-SM02-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ND130-SM02-R |
Description | SENSOR 1.09PSID 0.08" 16BIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.07PSI ~ 1.09PSI (0.5kPa ~ 7.5kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | ND130-SM02-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Superior Sensor Technology, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Pressure Type | Differential | |
Operating Pressure | 0.07PSI ~ 1.09PSI (0.5kPa ~ 7.5kPa) | |
Output Type | I2C, SPI | |
Output | 16 b | |
Accuracy | ±0.15% | |
Voltage - Supply | 2.8V ~ 3.5V | |
Port Size | Male - 0.08" (2.13mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 3.61PSI (24.91kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD, No Lead, Top Port | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 685,58000 Kč | 685,58 Kč |
| 5 | 629,10000 Kč | 3 145,50 Kč |
| 10 | 608,10200 Kč | 6 081,02 Kč |
| 25 | 599,16520 Kč | 14 979,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | 530,66621 Kč | 135 850,55 Kč |
| Unit Price without VAT: | 685,58000 Kč |
|---|---|
| Unit Price with VAT: | 829,55180 Kč |

