Pressure Sensor 0.04PSI ~ 0.73PSI (0.25kPa ~ 5kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 0.04PSI ~ 0.73PSI (0.25kPa ~ 5kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port
Multi-Range Technology Explainer Video
Integrated Pressure Switch Capability

ND120-SM02-R

DigiKey Part Number
2232-ND120-SM02-RTR-ND - Tape & Reel (TR)
2232-ND120-SM02-RCT-ND - Cut Tape (CT)
2232-ND120-SM02-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ND120-SM02-R
Description
SENSOR 0.73PSID 0.08" 16BIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.04PSI ~ 0.73PSI (0.25kPa ~ 5kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port
Datasheet
 Datasheet
EDA/CAD Models
ND120-SM02-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.8V ~ 3.5V
Manufacturer
Superior Sensor Technology, Inc.
Port Size
Male - 0.08" (2.13mm) Tube, Dual
Series
Port Style
Barbless
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Temperature Compensated
Part Status
Active
Termination Style
SMD (SMT) Tab
Pressure Type
Differential
Maximum Pressure
1.45PSI (9.96kPa)
Operating Pressure
0.04PSI ~ 0.73PSI (0.25kPa ~ 5kPa)
Operating Temperature
-20°C ~ 85°C
Output Type
I2C, SPI
Mounting Type
Surface Mount
Output
16 b
Package / Case
11-SMD, No Lead, Top Port
Accuracy
±0.15%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 126
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1759,29000 Kč759,29 Kč
5697,21800 Kč3 486,09 Kč
10674,09900 Kč6 740,99 Kč
25646,45280 Kč16 161,32 Kč
50635,47080 Kč31 773,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
256588,89465 Kč150 757,03 Kč
Manufacturers Standard Package
Unit Price without VAT:759,29000 Kč
Unit Price with VAT:918,74090 Kč