Pressure Sensor 0.02PSI ~ 0.36PSI (0.13kPa ~ 2.5kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 0.02PSI ~ 0.36PSI (0.13kPa ~ 2.5kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port
Multi-Range Technology Explainer Video
Integrated Pressure Switch Capability

ND110-SM02-R

DigiKey Part Number
2232-ND110-SM02-RTR-ND - Tape & Reel (TR)
2232-ND110-SM02-RCT-ND - Cut Tape (CT)
2232-ND110-SM02-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ND110-SM02-R
Description
SENSOR 0.36PSID 0.08" 16BIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.02PSI ~ 0.36PSI (0.13kPa ~ 2.5kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port
Datasheet
 Datasheet
EDA/CAD Models
ND110-SM02-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.8V ~ 3.5V
Manufacturer
Superior Sensor Technology, Inc.
Port Size
Male - 0.08" (2.13mm) Tube, Dual
Series
Port Style
Barbless
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Temperature Compensated
Part Status
Active
Termination Style
SMD (SMT) Tab
Pressure Type
Differential
Maximum Pressure
1.45PSI (9.96kPa)
Operating Pressure
0.02PSI ~ 0.36PSI (0.13kPa ~ 2.5kPa)
Operating Temperature
-20°C ~ 85°C
Output Type
I2C, SPI
Mounting Type
Surface Mount
Output
16 b
Package / Case
11-SMD, No Lead, Top Port
Accuracy
±0.15%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1863,02000 Kč863,02 Kč
5793,51400 Kč3 967,57 Kč
10767,64500 Kč7 676,45 Kč
25736,71920 Kč18 417,98 Kč
50731,52840 Kč36 576,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
256736,31129 Kč188 495,69 Kč
Manufacturers Standard Package
Unit Price without VAT:863,02000 Kč
Unit Price with VAT:1 044,25420 Kč