

ND060D | |
|---|---|
DigiKey Part Number | 2232-ND060DTR-ND - Tape & Reel (TR) 2232-ND060DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ND060D |
Description | SENSOR 60PSID 0.08" 16BIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 60PSI (413.69kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | ND060D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Superior Sensor Technology, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 60PSI (413.69kPa) | |
Output Type | I2C, SPI | |
Output | 16 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 2.8V ~ 3.5V | |
Port Size | Male - 0.08" (2.13mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 150PSI (1034.21kPa) | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD, No Lead, Top Port | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 622,93000 Kč | 622,93 Kč |
| 5 | 571,04200 Kč | 2 855,21 Kč |
| 10 | 551,73400 Kč | 5 517,34 Kč |
| 25 | 528,67200 Kč | 13 216,80 Kč |
| 50 | 512,88460 Kč | 25 644,23 Kč |
| 100 | 498,40360 Kč | 49 840,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | 440,82711 Kč | 112 851,74 Kč |
| Unit Price without VAT: | 622,93000 Kč |
|---|---|
| Unit Price with VAT: | 753,74530 Kč |


