ND130-SM02-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ND130-SM02-R
Multi-Range Technology Explainer Video
Integrated Pressure Switch Capability

ND030A

DigiKey Part Number
2232-ND030ATR-ND - Tape & Reel (TR)
2232-ND030ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ND030A
Description
SENSOR 30PSIA 0.08" 16BIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 30PSI (206.84kPa) Absolute Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port
Datasheet
 Datasheet
EDA/CAD Models
ND030A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Superior Sensor Technology, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
30PSI (206.84kPa)
Output Type
I2C, SPI
Output
16 b
Accuracy
±0.25%
Voltage - Supply
2.8V ~ 3.5V
Port Size
Male - 0.08" (2.13mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
100PSI (689.48kPa)
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
11-SMD, No Lead, Top Port
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1630,24000 Kč630,24 Kč
5577,73800 Kč2 888,69 Kč
10558,20400 Kč5 582,04 Kč
25534,87200 Kč13 371,80 Kč
50518,89940 Kč25 944,97 Kč
100504,24850 Kč50 424,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
256486,28297 Kč124 488,44 Kč
Manufacturers Standard Package
Unit Price without VAT:630,24000 Kč
Unit Price with VAT:762,59040 Kč