Pressure Sensor 15PSI (103.42kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 15PSI (103.42kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port
Multi-Range Technology Explainer Video
Integrated Pressure Switch Capability

ND015D

DigiKey Part Number
2232-ND015DTR-ND - Tape & Reel (TR)
2232-ND015DCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ND015D
Description
SENSOR 15PSID 0.08" 16BIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 15PSI (103.42kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port
Datasheet
 Datasheet
EDA/CAD Models
ND015D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Superior Sensor Technology, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
15PSI (103.42kPa)
Output Type
I2C, SPI
Output
16 b
Accuracy
±0.25%
Voltage - Supply
2.8V ~ 3.5V
Port Size
Male - 0.08" (2.13mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
35PSI (241.32kPa)
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
11-SMD, No Lead, Top Port
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1657,24000 Kč657,24 Kč
5602,76800 Kč3 013,84 Kč
10582,50600 Kč5 825,06 Kč
25571,85960 Kč14 296,49 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
256533,29836 Kč136 524,38 Kč
Manufacturers Standard Package
Unit Price without VAT:657,24000 Kč
Unit Price with VAT:795,26040 Kč