Pressure Sensor ±0.004PSI ~ ±0.36PSI (±0.02kPa ~ ±2.5kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor ±0.004PSI ~ ±0.36PSI (±0.02kPa ~ ±2.5kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port
Multi-Range Technology Explainer Video
Integrated Pressure Switch Capability

HV210-SM02-R

DigiKey Part Number
2232-HV210-SM02-RTR-ND - Tape & Reel (TR)
2232-HV210-SM02-RCT-ND - Cut Tape (CT)
2232-HV210-SM02-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HV210-SM02-R
Description
SENSOR 0.36PSID 0.08" 16BIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±0.004PSI ~ ±0.36PSI (±0.02kPa ~ ±2.5kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port
Datasheet
 Datasheet
EDA/CAD Models
HV210-SM02-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Superior Sensor Technology, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±0.004PSI ~ ±0.36PSI (±0.02kPa ~ ±2.5kPa)
Output Type
I2C, SPI
Output
16 b
Accuracy
±0.1%
Voltage - Supply
2.8V ~ 3.5V
Port Size
Male - 0.08" (2.13mm) Tube, Dual
Port Style
Barbless
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
±1.45PSI (±9.97kPa)
Operating Temperature
0°C ~ 50°C
Mounting Type
Surface Mount
Package / Case
11-SMD, No Lead, Top Port
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 676
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 134,52000 Kč1 134,52 Kč
51 046,83400 Kč5 234,17 Kč
101 041,87900 Kč10 418,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
256893,86926 Kč228 830,53 Kč
Manufacturers Standard Package
Unit Price without VAT:1 134,52000 Kč
Unit Price with VAT:1 372,76920 Kč