



HV210-SM02-R | |
|---|---|
DigiKey Part Number | 2232-HV210-SM02-RTR-ND - Tape & Reel (TR) 2232-HV210-SM02-RCT-ND - Cut Tape (CT) 2232-HV210-SM02-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV210-SM02-R |
Description | SENSOR 0.36PSID 0.08" 16BIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.004PSI ~ ±0.36PSI (±0.02kPa ~ ±2.5kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | HV210-SM02-R Models |
Category | Accuracy ±0.1% |
Manufacturer Superior Sensor Technology, Inc. | Voltage - Supply 2.8V ~ 3.5V |
Series | Port Size Male - 0.08" (2.13mm) Tube, Dual |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Style Barbless |
Part Status Active | Features Temperature Compensated |
Applications Board Mount | Termination Style SMD (SMT) Tab |
Pressure Type Differential | Maximum Pressure ±1.45PSI (±9.97kPa) |
Operating Pressure ±0.004PSI ~ ±0.36PSI (±0.02kPa ~ ±2.5kPa) | Operating Temperature 0°C ~ 50°C |
Output Type I2C, SPI | Mounting Type Surface Mount |
Output 16 b | Package / Case 11-SMD, No Lead, Top Port |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 191,22000 Kč | 1 191,22 Kč |
| 5 | 1 099,20400 Kč | 5 496,02 Kč |
| 10 | 1 064,91400 Kč | 10 649,14 Kč |
| 25 | 1 041,87880 Kč | 26 046,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | 938,56055 Kč | 240 271,50 Kč |
| Unit Price without VAT: | 1 191,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 441,37620 Kč |

