



HV120-SM02-R | |
|---|---|
DigiKey Part Number | 2232-HV120-SM02-RTR-ND - Tape & Reel (TR) 2232-HV120-SM02-RCT-ND - Cut Tape (CT) 2232-HV120-SM02-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV120-SM02-R |
Description | SENSOR 0.72PSID 0.08" 16BIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.09PSI ~ ±0.72PSI (±0.62kPa ~ ±5kPa) Differential Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | HV120-SM02-R Models |
Category | Accuracy ±0.1% |
Manufacturer Superior Sensor Technology, Inc. | Voltage - Supply 2.8V ~ 3.5V |
Series | Port Size Male - 0.08" (2.13mm) Tube, Dual |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Style Barbless |
Part Status Active | Features Temperature Compensated |
Applications Board Mount | Termination Style SMD (SMT) Tab |
Pressure Type Differential | Maximum Pressure ±1.45PSI (±9.97kPa) |
Operating Pressure ±0.09PSI ~ ±0.72PSI (±0.62kPa ~ ±5kPa) | Operating Temperature 0°C ~ 50°C |
Output Type I2C, SPI | Mounting Type Surface Mount |
Output 16 b | Package / Case 11-SMD, No Lead, Top Port |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,63000 $ | 34,63 $ |
| 5 | 31,78400 $ | 158,92 $ |
| 10 | 30,72300 $ | 307,23 $ |
| 25 | 29,45560 $ | 736,39 $ |
| 50 | 28,85580 $ | 1 442,79 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | 26,81684 $ | 6 865,11 $ |
| Unit Price without VAT: | 34,63000 $ |
|---|---|
| Unit Price with VAT: | 41,90230 $ |

