New Product
Image for EK03-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EK03-SP

DigiKey Part Number
2232-EK03-SP-ND
Manufacturer
Manufacturer Product Number
EK03-SP
Description
EVALUATION KIT WITH 3 SP SERIES
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SP110, SP160, SP210 SP Pressure Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Superior Sensor Technology, Inc.
Series
Packaging
Box
Part Status
Active
Sensor Type
Pressure
Sensing Range
-
Interface
I2C, SPI
Sensitivity
-
Voltage - Supply
-
Embedded
No
Contents
Board(s)
Utilized IC / Part
SP110, SP160, SP210
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 985,15000 Kč1 985,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1 985,15000 Kč
Unit Price with VAT:2 402,03150 Kč