New Product
Pressure Sensor 0.04PSI ~ 0.36PSI (0.25kPa ~ 2.5kPa), 0.29PSI ~ 0.87PSI (2kPa ~ 6kPa) Differential, Gauge Male - 0.374" (9.5mm) Tube, Dual 16 b 11-SMD, No Lead, Dual Top Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP203-SM04

DigiKey Part Number
2232-CP203-SM04TR-ND - Tape & Reel (TR)
2232-CP203-SM04CT-ND - Cut Tape (CT)
2232-CP203-SM04DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CP203-SM04
Description
DUAL PRESSURE SENSOR FOR CPAP WI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 0.04PSI ~ 0.36PSI (0.25kPa ~ 2.5kPa), 0.29PSI ~ 0.87PSI (2kPa ~ 6kPa) Differential, Gauge Male - 0.374" (9.5mm) Tube, Dual 16 b 11-SMD, No Lead, Dual Top Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Superior Sensor Technology, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Board Mount
Pressure Type
Differential, Gauge
Operating Pressure
0.04PSI ~ 0.36PSI (0.25kPa ~ 2.5kPa), 0.29PSI ~ 0.87PSI (2kPa ~ 6kPa)
Output Type
I2C, SPI
Output
16 b
Accuracy
±0.05%
Voltage - Supply
2.8V ~ 3.5V
Port Size
Male - 0.374" (9.5mm) Tube, Dual
Port Style
Barbless
Features
-
Termination Style
SMD (SMT) Tab
Maximum Pressure
36.26PSI (250kPa)
Operating Temperature
-20°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
11-SMD, No Lead, Dual Top Ports
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 181,35000 Kč1 181,35 Kč
51 090,09000 Kč5 450,45 Kč
101 056,09400 Kč10 560,94 Kč
251 032,56400 Kč25 814,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
64978,18531 Kč62 603,86 Kč
128953,38961 Kč122 033,87 Kč
192939,84531 Kč180 450,30 Kč
Manufacturers Standard Package
Unit Price without VAT:1 181,35000 Kč
Unit Price with VAT:1 429,43350 Kč