



CP201-SM04-R | |
|---|---|
DigiKey Part Number | 2232-CP201-SM04-RTR-ND - Tape & Reel (TR) 2232-CP201-SM04-RCT-ND - Cut Tape (CT) 2232-CP201-SM04-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP201-SM04-R |
Description | SENSOR 0.87PSID 0.08" 16BIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.04PSI ~ 0.36PSI (0.25kPa ~ 2.5kPa), 0.29PSI ~ 0.87PSI (2kPa ~ 6kPa) Differential, Gauge Male - 0.08" (2.13mm) Tube, Dual 16 b 11-SMD, No Lead, Top Port |
Datasheet | Datasheet |
EDA/CAD Models | CP201-SM04-R Models |
Category | Accuracy ±0.05% |
Manufacturer Superior Sensor Technology, Inc. | Voltage - Supply 2.8V ~ 3.5V |
Series | Port Size Male - 0.08" (2.13mm) Tube, Dual |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Style Barbless |
Part Status Active | Features Temperature Compensated |
Applications Board Mount | Termination Style SMD (SMT) Tab |
Pressure Type Differential, Gauge | Maximum Pressure 36.26PSI (250kPa) |
Operating Pressure 0.04PSI ~ 0.36PSI (0.25kPa ~ 2.5kPa), 0.29PSI ~ 0.87PSI (2kPa ~ 6kPa) | Operating Temperature 0°C ~ 50°C |
Output Type I2C, SPI | Mounting Type Surface Mount |
Output 16 b | Package / Case 11-SMD, No Lead, Top Port |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 082,66000 Kč | 1 082,66 Kč |
| 5 | 998,07600 Kč | 4 990,38 Kč |
| 10 | 966,55900 Kč | 9 665,59 Kč |
| 25 | 938,42600 Kč | 23 460,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | 850,30746 Kč | 217 678,71 Kč |
| Unit Price without VAT: | 1 082,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 310,01860 Kč |

