27.12 MHz ±30ppm Crystal 11pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT22411BB16-27.120M

DigiKey Part Number
2388-SXT22411BB16-27.120M-ND
Manufacturer
Manufacturer Product Number
SXT22411BB16-27.120M
Description
CRYSTAL 27.120MHZ 11 PF SMD
Customer Reference
Detailed Description
27.12 MHz ±30ppm Crystal 11pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT22411BB16-27.120M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
11pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 780
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 1 259,67 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1015,18200 Kč151,82 Kč
5014,19880 Kč709,94 Kč
10012,54630 Kč1 254,63 Kč
50011,88612 Kč5 943,06 Kč
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč