SXT21419EB16-37.400M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT21410AA48-52.000M

DigiKey Part Number
2388-SXT21410AA48-52.000M-ND
Manufacturer
Manufacturer Product Number
SXT21410AA48-52.000M
Description
CRYSTAL 52.000MHZ 10PF SMD
Customer Reference
Detailed Description
52 MHz ±50ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SXT21410AA48-52.000M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
52 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 460
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 1 249,59 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,21000 Kč20,21 Kč
1017,76800 Kč177,68 Kč
5016,51820 Kč825,91 Kč
10014,43520 Kč1 443,52 Kč
50013,60116 Kč6 800,58 Kč
Unit Price without VAT:20,21000 Kč
Unit Price with VAT:24,45410 Kč