25 MHz ±10ppm Crystal 18pF 50 Ohms 4-SOJ, 9.50mm pitch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXT14418FB27-25.000M

DigiKey Part Number
2388-SXT14418FB27-25.000M-ND
Manufacturer
Manufacturer Product Number
SXT14418FB27-25.000M
Description
CRYSTAL 25.000M 18PF SMD
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 18pF 50 Ohms 4-SOJ, 9.50mm pitch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±10ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (12.5x4.6)
Size / Dimension
0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max)
0.146" (3.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 828
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate 1 259,67 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1034,81500 Kč348,15 Kč
5034,28140 Kč1 714,07 Kč
10033,75850 Kč3 375,85 Kč
50033,23312 Kč16 616,56 Kč
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč